NichiconUCY2V101MHD3TNCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 100uF 350V 20% (18 X 25mm) Radial 7.5mm 0.79A 12000h 105°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 350VDC | |
| Low | |
| 0.79 | |
| 1500@1Min | |
| 12000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 25 | |
| -40 | |
| 105 | |
| Ammo | |
| 18 | |
| 25 | |
| 0.8 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

