NichiconUCY2E101MHD1TNCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 100uF 250V 20% (16 X 20mm) Radial 7.5mm 0.715A 10000h 105°C Automotive Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 250VDC | |
| Low | |
| 0.715 | |
| 1100@1Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 20 | |
| -40 | |
| 105 | |
| Ammo | |
| 16 | |
| 20 | |
| 0.8 |
Choose this 128/chip UCY2E101MHD1TN aluminum capacitor from Nichicon for its relatively high ESR. It can withstand a voltage of 1. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The UCY2E101MHD1TN aluminum electrolytic capacitor has a 3/page termination style. Its capacitance value is 64M. This product is Symmetrical mm tall. It is reliable with a failure rate grade of No. This part has a pitch of 8 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

