NichiconUCY2C820MHD3TOCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 82uF 160V 20% (12.5 X 20mm) Radial 5mm 0.64A 10000h 105°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 82uF | |
| 20% | |
| 160VDC | |
| Low | |
| 0.64 | |
| 624.8@1Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 20 | |
| -40 | |
| 105 | |
| Ammo | |
| 12.5 | |
| 20 | |
| 0.6 |
This UCY2C820MHD3TO aluminum capacitor from Nichicon combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of M12 Circular. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 1.5 μA. This part has a pitch of 30V mm. This product is Not Included mm long. Its capacitance value is Wire.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

