NichiconUCY2C561MHDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 560uF 160V 20% (18 X 40mm) Radial 7.5mm 2.13A 12000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 560uF | |
| 20% | |
| 160VDC | |
| Low | |
| 2.13 | |
| 3684@1Min | |
| 12000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 40 | |
| -40 | |
| 105 | |
| Bulk | |
| 18 | |
| 40 | |
| 17.7 | |
| 0.8 |
This electrolytic UCY2C561MHD aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 160 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its leakage current is 3684@1Min μA. It has a tolerance of 20%. This product is 40 mm tall with a diameter of 18 mm. The UCY2C561MHD aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 560uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

