NichiconUCX1V470MCS6GSCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 10mm) SMD 0.25 Ohm 0.197A 2000h 135°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 47uF | |
| 20% | |
| 35VDC | |
| 0.25 | |
| Low | |
| 0.197 | |
| 16.45@2Min | |
| 2000 | |
| Polar | |
| Cylindrical with Vibration Proof | |
| Surface Mount | |
| 2 | |
| 6.3 X 10 | |
| -40 | |
| 135 | |
| Tape and Reel | |
| 6.3 | |
| 10 | |
| 0.65 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

