NichiconUCX1V221MCL1GSCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 220uF 35V 20% (10 X 10mm) SMD 0.15 Ohm 0.5A 2000h 135°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 35VDC | |
| 0.15 | |
| Low | |
| 0.5 | |
| 77@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10 | |
| -40 | |
| 135 | |
| Tape and Reel | |
| 10 | |
| 10 | |
| 1.21 |
Nichicon has you covered with their pure aluminum UCX1V221MCL1GS electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 22. Its capacitance value is Hex.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

