NichiconUCX1C331MCL1GSCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 330uF 16V 20% (10 X 10mm) SMD 0.15 Ohm 0.5A 2000h 135°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 330uF | |
| 20% | |
| 16VDC | |
| 0.15 | |
| Low | |
| 0.5 | |
| 52.8@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10 | |
| -40 | |
| 135 | |
| Tape and Reel | |
| 10 | |
| 10 | |
| 1.21 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

