NichiconUCW0J101MCL1GSCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 100uF 6.3V 20% (6.3 X 7mm) SMD 0.14A 7000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 6.3VDC | |
| Low | |
| 1.1@20°C@100kHz | |
| 0.14 | |
| 6.3@2Min | |
| 7000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 7 | |
| -25 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 7 | |
| 0.35 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

