Microchip TechnologyUCS3205T-E/Q8AUSB Power Switches
USB Power Controller Single 22V 1.71A 19-Pin VQFN EP T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.31.00.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| USB Power Controller | |
| 1 | |
| 1.71 | |
| 2.85 | |
| 22 | |
| 30 | |
| 2.24(Max) | |
| -40 | |
| 125 | |
| Extended | |
| 500 | |
| 150 | |
| 800 | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 19 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 19 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

