NichiconUCS2G390MND9Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 39uF 400V 20% (10 X 40mm) Radial 5mm 0.8A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 39uF | |
| 20% | |
| 400VDC | |
| Low | |
| 0.8 | |
| 724@1Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 40 | |
| -40 | |
| 105 | |
| Bulk | |
| 10 | |
| 40 | |
| 5.24 | |
| 0.6 |
Lower the cost of your electronic circuit design by implementing this electrolytic UCS2G390MND9 aluminum capacitor from Nichicon. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 40 mm tall with a diameter of 10 mm. The UCS2G390MND9 aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 724@1Min μA. Its capacitance value is 39uF. It has a tolerance of 20%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

