Microchip TechnologyUCS2114-1-V/LXVAOUSB Power Switches
USB Charging Port Controller Dual 5.5V 3.2A 20-Pin VQFN Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | No |
| USB Charging Port Controller | |
| 2 | |
| 3.2 | |
| 2.9 | |
| 5.5 | |
| 18 | |
| -40 | |
| 105 | |
| Automotive | |
| 900 | |
| 1000 | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | VQFN |
| 20 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

