Microchip TechnologyUCS2114-1-V/LXUSB Power Switches
USB Power Switch Dual 5.5V 0.53A/0.96A/1.07A/1.28A/1.6A/2.13A/2.67A/3.2A 20-Pin VQFN Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| USB Power Switch | |
| 2 | |
| 0.53|0.96|1.07|1.28|1.6|2.13|2.67|3.2 | |
| Active High|Active Low | |
| 5.5 | |
| 18 | |
| 2.5 | |
| -40 | |
| 105 | |
| 900 | |
| 1000 | |
| 0.3(Max) | |
| 0.3(Max) | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | VQFN |
| 20 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

