Microchip TechnologyUCS1003-3-BP-TRUSB Power Switches
USB Power Switch Single 5.5V 0.57A/1A/1.13A/1.35A/1.68A/2.05A/2.28A/2.85A 20-Pin QFN EP T/R
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| USB Power Switch | |
| 1 | |
| 0.57|1|1.13|1.35|1.68|2.05|2.28|2.85 | |
| Active High|Active Low | |
| 4.5 | |
| 5.5 | |
| 2193 | |
| 55 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 20 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

