Microchip TechnologyUCS1002-2-BP-TRUSB Power Switches
USB Power Switch Single 5.5V 0.48A/0.85A/0.95A/1.13A/1.4A/1.72A/1.91A/2.37A 20-Pin QFN EP T/R
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| USB Power Switch | |
| 1 | |
| 0.48|0.85|0.95|1.13|1.4|1.72|1.91|2.37 | |
| Active High|Active Low | |
| 4.5 | |
| 5.5 | |
| 1 | |
| 0.65 | |
| 4.5 to 5.5 | |
| 2193 | |
| 5000 | |
| 2.5 | |
| -40 | |
| 85 | |
| 750 | |
| 750 | |
| 0.25 | |
| 0.01 | |
| 0.01 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 20 | |
| Lead Shape | No Lead |
The UCS1002-2-BP-TR power supply controller from Microchip Technology is a great tool for reducing unnecessary power loss within your system. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

