10-25% Off
Microchip TechnologyUCS1001-1-BP-TRUSB Power Switches
USB Power Switch Single 5.5V 0.467A/0.839A/0.932A/1.112A/1.385A/1.702A/1.892A/2.355A 20-Pin QFN EP T/R
| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| USB Power Switch | |
| 1 | |
| 0.467|0.839|0.932|1.112|1.385|1.702|1.892|2.355 | |
| Active High|Active Low | |
| 4.5 | |
| 5.5 | |
| 2193 | |
| 55 | |
| 2.5 | |
| -40 | |
| 125 | |
| 750 | |
| 1000 | |
| 0.01 | |
| 0.01 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 20 | |
| Lead Shape | No Lead |
The UCS1001-1-BP-TR power supply controller from Microchip Technology is a great tool for reducing unnecessary power loss within your system. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

