NichiconUCQ1V220MCL1GBCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 4.5mm) SMD 0.04A 1000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 22uF | |
| 20% | |
| 35VDC | |
| 0.04 | |
| 7.7@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 4.5 | |
| -55 | |
| 105 | |
| 6.3 | |
| 4.5 | |
| 0.25 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

