NichiconUCP2W470MHDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 47uF 450V 20% (12.5 X 31.5mm) Radial 5mm 0.43A 10000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 47uF | |
| 20% | |
| 450VDC | |
| Low | |
| 0.43 | |
| 946 | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 31.5 | |
| -40 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 31.5 | |
| 6.01 | |
| 0.8 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

