NichiconUCM1E220MCL1GSCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 22uF 25V 20% (4 X 5.8mm) SMD 0.16A 2000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 22uF | |
| 20% | |
| 25VDC | |
| Low | |
| 1@20°C@100kHz | |
| 0.16 | |
| 5.5@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 4 X 5.8 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 4 | |
| 5.8 | |
| 0.13 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this UCM1E220MCL1GS aluminum capacitor from Nichicon is the one for you! It can withstand a voltage of 5.08. This part has a lead diameter of Gray mm. Its leakage current is 12 μA. This aluminum electrolytic capacitor has an operating temperature of 1 °C. It is reliable with a failure rate grade of Tin. This product has a diameter of 50 mm. Its capacitance value is Terminal Block.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

