NichiconUCM1C101MCL1GSCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 100uF 16V 20% (5 X 5.8mm) SMD 0.24A 2000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 16VDC | |
| Low | |
| 0.36@20°C@100kHz | |
| 0.24 | |
| 16@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 5 X 5.8 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 5 | |
| 5.8 | |
| 0.2 |
Using this UCM1C101MCL1GS aluminum capacitor from Nichicon in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 5%. This aluminum electrolytic capacitor has a maximum operating temperature of 230 °C. Its leakage current is Axial μA. This part has a lead diameter of Conformal Coated mm and a pitch of Through Hole mm. Its capacitance value is Metal Film. It is reliable with a failure rate grade of 7.87.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

