SemtechUCLAMP3324P.TCTESD Suppressors
ESD Suppressor Diode TVS Uni-Dir 3.3V 8Vc 8-Pin SLP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Quad Common Anode | |
| Uni-Directional | |
| 4 | |
| 3.3 | |
| 8 | |
| 0.5 | |
| 40 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55 mm |
| Package Width | 1.6 mm |
| Package Length | 2.1 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | SLP EP |
| 8 |
With Semtech's tvs UCLAMP3324P.TCT ESD protection device you will protect your circuits from electrostatic discharge while ensuring signal integrity. This device's maximum clamping voltage is 8 V. This ESD diode has a maximum ESD protection device voltage of ±20@Air Gap/±15@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 125 °C. It is made in a quad common anode configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
