SemtechUCLAMP3304A.TCTESD Suppressors
ESD Suppressor TVS Uni-Dir 3.3V 6-Pin SC-89 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Quad Common Anode | |
| Uni-Directional | |
| 4 | |
| 3.3 | |
| 2.8 | |
| 8@8/20us | |
| 5@8/20us | |
| 0.5 | |
| 50 | |
| 40@8/20us | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) mm |
| Package Width | 1.25(Max) mm |
| Package Length | 1.7(Max) mm |
| PCB changed | 6 |
| Supplier Package | SC-89 |
| 6 |
Do not risk expensive equipment and machinery from surges with this UCLAMP3304A.TCT TVS diode from Semtech. Its peak pulse power dissipation is 40 W. Its maximum leakage current is 0.5 μA. Its test current is 50 mA. This device's maximum clamping voltage is 8 V and minimum breakdown voltage is 2.8 V. This TVS diode has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
