Top Searched

SemtechUCLAMP3301H.TCTESD Suppressors

ESD Suppressor TVS Uni-Dir 3.3V 2-Pin SOD-523 T/R

Are you a designer worried about electrostatic discharge? Do not risk it, add this tvs UCLAMP3301H.TCT ESD protection device from Semtech. This device's maximum clamping voltage is 8 V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. Its capacitance value is 30 pF.

Import TariffMay apply to this part

2 parts: Ships tomorrow

    Total$0.22Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2351+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      China
         
      • Price: $0.218
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2351+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 2 parts
      • Price: $0.218

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.