| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 24 | |
| 27 | |
| 50 | |
| 3@8/20us | |
| 0.25 | |
| 1 | |
| 150 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.37 mm |
| Package Width | 0.6 mm |
| Package Length | 1 mm |
| PCB changed | 2 |
| Standard Package Name | DFN |
| Supplier Package | SLP |
| 2 |
Protect vulnerable electronic circuits against overvoltages by equipping your device with this UCLAMP2401T.TCT TVS diode from Semtech. This device's maximum clamping voltage is 50 V and minimum breakdown voltage is 27 V. Its test current is 1 mA. Its peak pulse power dissipation is 150 W. Its maximum leakage current is 0.25 μA. This TVS diode has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
