SemtechUCLAMP1211P.TCTESD Suppressors

ESD Suppressor TVS Bi-Dir 12V 2-Pin SLP T/R

Take the extra step in your circuitry by implementing surge protection with this UCLAMP1211P.TCT TVS diode from Semtech. Its test current is 1 mA. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 28.5 V and minimum breakdown voltage is 13.3 V. Its peak pulse power dissipation is 200 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.

Import TariffMay apply to this part

2,865 parts: Ships tomorrow

    Total$1.17Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2302+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      2865
      Country Of origin:
      China
         
      • Price: $1.1677
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2302+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 2,865 parts
      • Price: $1.1677

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.