SemtechUCLAMP0524P.TCTESD Suppressors
ESD Suppressor Diode TVS Uni-Dir 5V 12.5Vc 8-Pin SLP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Quad Common Anode | |
| Uni-Directional | |
| 4 | |
| 5 | |
| 12.5 | |
| 5 | |
| 240 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.58 mm |
| Package Width | 1.6 mm |
| Package Length | 2.1 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | SLP EP |
| 8 |
This tvs UCLAMP0524P.TCT ESD protection device from Semtech, will prevent from a costly fix if your system is to be hit with electrostatic discharge. This device's maximum clamping voltage is 12.5 V. This ESD diode has a maximum ESD protection device voltage of ±20@Air Gap/±15@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a quad common anode configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
