SemtechUCLAMP0511P.TCTESD Suppressors

ESD Suppressor TVS Bi-Dir 5V 2-Pin SLP EP T/R

If you're worried about electrostatic discharge to your electronic circuit, look no further, use this tvs UCLAMP0511P.TCT ESD protection device from Semtech for superior protection. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This device's maximum clamping voltage is 14 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration.

1,798 parts: Ships tomorrow

    Total$0.98Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2406+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      1798
      Country Of origin:
      China
         
      • Price: $0.9780
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2406+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 1,798 parts
      • Price: $0.9780

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.