SemtechUCLAMP0508T.TCTESD Suppressors
ESD Suppressor TVS Uni-Dir 5V 8-Pin SLP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Octal Common Anode | |
| Uni-Directional | |
| 8 | |
| 5 | |
| 6 | |
| 12.5 | |
| 2@8/20us | |
| 0.25 | |
| 1 | |
| 25 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.38 |
| Package Width | 1.3 |
| Package Length | 1.7 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | SLP EP |
| 8 | |
| Lead Shape | No Lead |
Protect your critical electronic applications from sudden overvoltage conditions with this UCLAMP0508T.TCT TVS diode from Semtech. This device's maximum clamping voltage is 12.5 V and minimum breakdown voltage is 6 V. Its maximum leakage current is 0.25 μA. Its test current is 1 mA. Its peak pulse power dissipation is 25 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
