| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.10.00.50 |
| Automotive | No |
| PPAP | No |
| Type | TVS |
| Configuration | Hex Common Anode |
| Direction Type | Uni-Directional |
| Number of Elements per Chip | 6 |
| Maximum Working Voltage (V) | 5 |
| Minimum Breakdown Voltage (V) | 6 |
| Maximum Clamping Voltage (V) | 12.5 |
| Maximum Peak Pulse Current (A) | 2@8/20us |
| Maximum Reverse Leakage Current (uA) | 0.25 |
| Test Current (mA) | 1 |
| Peak Pulse Power Dissipation (W) | 25 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Width | 1.3 mm |
| Package Length | 1.3 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | SLP EP |
| Pin Count | 6 |