SemtechUCLAMP0506P.TCTESD Suppressors
ESD Suppressor TVS Uni-Dir 5V 6-Pin SLP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Hex Common Anode | |
| Uni-Directional | |
| 6 | |
| 5 | |
| 12@8/20us | |
| 1 | |
| 100@8/20us | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55 mm |
| Package Width | 1.6 mm |
| Package Length | 1.6 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | SLP EP |
| 6 |
Protect users and systems from electrostatic discharge with this tvs UCLAMP0506P.TCT ESD protection device from Semtech. This ESD diode has a maximum ESD protection device voltage of ±20@Air Gap/±12@Contact Disc kV. This device's maximum clamping voltage is 12 V. This ESD diode has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a hex common anode configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

