SemtechUCLAMP0505A.TCTESD Suppressors
ESD Suppressor TVS Uni-Dir 5V 6-Pin SOT-666 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Quint Common Anode | |
| Uni-Directional | |
| 5 | |
| 5 | |
| 6 | |
| 12@8/20us | |
| 7@8/20us | |
| 1 | |
| 1 | |
| 100@8/20us | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) |
| Package Width | 1.25(Max) |
| Package Length | 1.7(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-666 |
| 6 | |
| Lead Shape | Flat |
Install this tvs UCLAMP0505A.TCT ESD protection device from Semtech to prevent future damage to your electronic equipment from electrostatic discharge. This device's maximum clamping voltage is 12 V. This ESD diode has a maximum ESD protection device voltage of ±20@Air Gap/±12@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 75 pF. It is made in a quint common anode configuration.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
