SemtechUCLAMP0502P.TCTESD Suppressors
ESD Suppressor TVS Uni-Dir 5V 3-Pin SLP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Dual Common Anode | |
| Uni-Directional | |
| 2 | |
| 5 | |
| 12.5 | |
| 0.25 | |
| 25 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.47 mm |
| Package Width | 1 mm |
| Package Length | 0.6 mm |
| PCB changed | 3 |
| Supplier Package | SLP EP |
| 3 |
Protect your investments from electrostatic discharge by implementing this tvs UCLAMP0502P.TCT ESD protection device from Semtech. This ESD diode has a maximum ESD protection device voltage of ±20@Air Gap/±15@Contact Disc kV. This device's maximum clamping voltage is 12.5 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a dual common anode configuration.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
