SemtechUCLAMP0501H.TCTESD Suppressors
ESD Suppressor TVS Uni-Dir 5V 2-Pin SOD-523 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 5 | |
| 6 | |
| 12.5@8/20us | |
| 16@8/20us | |
| 5 | |
| 1 | |
| 240@8/20us | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.7(Max) mm |
| Package Width | 0.9(Max) mm |
| Package Length | 1.3(Max) mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-523 |
| 2 | |
| Lead Shape | Flat |
Even low voltage discharges can cause damage to electronic components so get this tvs UCLAMP0501H.TCT ESD protection device from Semtech for added protection. This device's maximum clamping voltage is 12.5 V. This ESD diode has a maximum ESD protection device voltage of ±20@Air Gap/±15@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
