NichiconUCJ1E330MCL1GSCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 33uF 25V 20% (6.3 X 8.7mm) SMD 14 Ohm 0.095A 2000h 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 33uF | |
| 20% | |
| 25VDC | |
| 14 | |
| Low | |
| 0.095 | |
| 24.75@1Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 8.7 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.3 | |
| 5.4 | |
| 0.44 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

