Arrow Electronic Components Online
UCD8220QPWPRQ1|TI|simage
UCD8220QPWPRQ1|TI|limage
PWM and Resonant Controllers

UCD8220QPWPRQ1

Current Mode PWM Controller 4A 2000kHz Automotive AEC-Q100 16-Pin HTSSOP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Current Mode PWM Controller
  • Control Method
    Current/Voltage Mode PWM Controller
  • Topology
    Full-Bridge|Half-Bridge|Push-Pull
  • Number of PWM Outputs
    2
  • Maximum Switching Frequency (kHz)
    2000
  • Maximum Duty Cycle (%)
    96
  • Rise Time (ns)
    10
  • Output Current (mA)
    4000(Max)
  • Fall Time (ns)
    10
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    15.5
  • Maximum Supply Current (mA)
    3
  • Adjustable Output
    No
  • On/Off Pin
    No
  • Synchronous Pin
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    16
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources