| Compliant | |
| EAR99 | |
| NRND | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Controller | |
| 2000 | |
| 3 to 3.6 | |
| 30(Max) | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 100 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 6.15(Max) |
| Package Length | 6.15(Max) |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 40 | |
| Lead Shape | No Lead |
Do you have too much power consumption? This UCD3138RMHR power monitoring system from Texas Instruments will properly monitor power. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

