| RoHS Not Applicable | |
| 3A991a.2. | |
| Active | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Power Supply Controller and Monitor | |
| 1 | |
| 12(Typ) | |
| 340 | |
| 29000 | |
| 350VDC to 400VDC | |
| 35 to 150 | |
| 94.2 | |
| UCD3138A |
Make it easy on yourself and use the UCD3138ALLCEVM150 by Texas Instruments power management development kit for your project. This part has single output. Its output produces a current of 29000 mA. This part is 94.2 % efficient. This part offers a switching frequency of 35 to 150 KHz in order to work properly.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

