| Compliant | |
| EAR99 | |
| Active | |
| 8471.80.10.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Controller | |
| 2000 | |
| 30 | |
| 3 | |
| 3.6 | |
| 100 | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 12.2(Max) |
| Package Length | 12.2(Max) |
| PCB changed | 80 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 80 | |
| Lead Shape | Gull-wing |
Look no further! The UCD3138A64PFC power supply controller from Texas Instruments can save you money by cutting down on unnecessary energy loss within your project. Its switching regulator has a frequency of 2000 kHz. The item will be shipped in tray orientation. This part has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

