| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.31.00.30 |
| Automotive | No |
| PPAP | No |
| Type | Controller |
| Maximum Switching Frequency (kHz) | 2000 |
| Output Current (A) | 30(Max) |
| Minimum Operating Supply Voltage (V) | 3 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Maximum Supply Current (mA) | 105 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 9.15(Max) mm |
| Package Length | 9.15(Max) mm |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 64 |
| Lead Shape | No Lead |