| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Controller | |
| 2000 | |
| 3 to 3.6 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 80 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 12.2(Max) |
| Package Length | 12.2(Max) |
| PCB changed | 80 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 80 | |
| Lead Shape | Gull-wing |
This UCD3040PFCR current controller from Texas Instruments will generate a stable source of current for an external system or circuit. Its typical operating supply voltage is 3.3 V. This current mode controller supports forward|full-bridge|half-bridge topology. It has 8 PWM outputs. This part offers a switching frequency of 2000 kHz in order to work properly. The component will be shipped in tray format. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This current mode controller has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

