10-25% Off
NichiconUCD1K471MNQ1MSCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 470uF 80V 20% (18 X 16.5mm) SMD 0.917A 5000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 470uF | |
| 20% | |
| 80VDC | |
| Low | |
| 0.15@20°C@100kHz | |
| 0.917 | |
| 376@2Min | |
| 5000 | |
| Polar | |
| Low Impedance | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 18 X 16.5 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 18 | |
| 16.5 | |
| 6.36 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic UCD1K471MNQ1MS electrolytic capacitor from Nichicon is for you. It can withstand a voltage of 80 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 16.5 mm tall with a diameter of 18 mm. It has a tolerance of 20%. Its leakage current is 376@2Min μA. Its capacitance value is 470uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

