NichiconUCD1J220MCL1GSCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 22uF 63V 20% (6.3 X 7.7mm) SMD 0.12A 2000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| UCD1J220MCL1GS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 22uF | |
| 20% | |
| 63VDC | |
| Low | |
| 1.2@20°C@100kHz | |
| 0.12 | |
| 13.86@2Min | |
| 2000 | |
| Polar | |
| Low Impedance | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 7.7 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 7.7 | |
| 0.4 |
Nichicon has you covered with their pure aluminum electrolytic UCD1J220MCL1GS electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 7.7 mm tall with a diameter of 6.3 mm. It has a tolerance of 20%. Its leakage current is 13.86@2Min μA. Its capacitance value is 22uF.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

