NichiconUCD1H331MNQ1MSCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 330uF 50V 20% (12.5 X 13.5mm) SMD 0.9A 5000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 330uF | |
| 20% | |
| 50VDC | |
| Low | |
| 0.12@20°C@100kHz | |
| 0.9 | |
| 165@2Min | |
| 5000 | |
| Polar | |
| Low Impedance | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 12.5 X 13.5 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 12.5 | |
| 13.5 | |
| 2.35 |
Use this relatively high equivalent series resistance electrolytic UCD1H331MNQ1MS aluminum capacitor from Nichicon to generate high heat for a given current level. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 330uF. It has a tolerance of 20%. Its leakage current is 165@2Min μA. This product is 13.5 mm tall with a diameter of 12.5 mm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

