NichiconUCD1H101MCL6GSCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 100uF 50V 20% (10 X 7.7mm) SMD 0.33A 2000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 50VDC | |
| Low | |
| 0.36@20°C@100kHz | |
| 0.33 | |
| 50@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 7.7 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 7.7 | |
| 1.1 |
Thanks to Nichicon, you'll never miss low-end frequencies with their electrolytic UCD1H101MCL6GS aluminum capacitor. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 50@2Min μA. This product is 7.7 mm tall with a diameter of 10 mm. It has a tolerance of 20%. Its capacitance value is 100uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

