50-75% Off
NichiconUCD1E222MNQ1MSCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 2200uF 25V 20% (16 X 16.5mm) SMD 1.8A 5000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.035@20°C@100kHz | |
| 1.8 | |
| 550@2Min | |
| 5000 | |
| Polar | |
| Low Impedance | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 16 X 16.5 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 16 | |
| 16.5 | |
| 4.87 | |
| ±0.5 | |
| ±1 |
Manufactured from Nichicon, this electrolytic UCD1E222MNQ1MS aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 16.5 mm tall with a diameter of 16 mm. It has a tolerance of 20%. Its leakage current is 550@2Min μA. Its capacitance value is 2200uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

