NichiconUCD1E101MCL6GSCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 100uF 25V 20% (8 X 6.2mm) SMD 0.3A 2000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.26@20°C@100kHz | |
| 0.3 | |
| 25@2Min | |
| 2000 | |
| Polar | |
| Low Impedance | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 6.2 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 6.2 | |
| 0.51 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic UCD1E101MCL6GS electrolytic capacitor from Nichicon is for you. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 6.2 mm tall with a diameter of 8 mm. Its capacitance value is 100uF. Its leakage current is 25@2Min μA. It has a tolerance of 20%.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

