| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | Yes |
| Driver Type | Low Side |
| Driver Configuration | Non-Inverting |
| Number of Drivers | 1 |
| Type | IGBT|MOSFET|SiCFET |
| Number of Outputs | 1 |
| Maximum Rise Time (ns) | 18 |
| Maximum Fall Time (ns) | 32 |
| Maximum Propagation Delay Time (ns) | 50 |
| Input Logic Compatibility | CMOS|TTL |
| Minimum Operating Supply Voltage (V) | 8 |
| Maximum Operating Supply Voltage (V) | 26 |
| Maximum Supply Current (mA) | 35 |
| Typical Input Low Threshold Voltage (V) | 1.2 |
| Typical Input High Threshold Voltage (V) | 2.2 |
| Peak Output Current (A) | 3 |
| Output Resistance (Ohm) | 1|5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Automotive |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.98(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 8 |
| Lead Shape | Gull-wing |