Arrow Electronic Components Online
UCC3960P|TI|simage
UCC3960P|TI|limage
PWM and Resonant Controllers

UCC3960P

Primary Side PWM Controller 2mA 400kHz 8-Pin PDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Primary Side PWM Controller
  • Control Method
    Voltage
  • Number of PWM Outputs
    1
  • Maximum Switching Frequency (kHz)
    400
  • Maximum Duty Cycle (%)
    75
  • Rise Time (ns)
    30
  • Output Current (mA)
    2
  • Fall Time (ns)
    15
  • Operating Supply Voltage Range (V)
    16 to 19
  • Minimum Operating Supply Voltage (V)
    16
  • Typical Operating Supply Voltage (V)
    17.5
  • Maximum Operating Supply Voltage (V)
    19
  • Maximum Supply Current (mA)
    2.8
  • Adjustable Output
    No
  • On/Off Pin
    No
  • Synchronous Pin
    Yes
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.08(Max) - 0.51(Min)
  • Package Width
    6.35
  • Package Length
    9.59
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources