| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current | |
| Boost|Buck|Flyback|Forward | |
| 1 | |
| 53 | |
| 1000 | |
| 100 | |
| 25 | |
| 200(Max) | |
| 20 | |
| 18(Max) | |
| 18(Max) | |
| 18 | |
| 3 | |
| No | |
| No | |
| No | |
| 0 | |
| 70 | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 9.59 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
This UCC38C42PG4 current controller by Texas Instruments will exceed your current supply needs. With an output that has a voltage of 18(Max) V, this is power management at its best. Its single PWM output produces a current of 200(Max) mA. This current mode controller supports boost|buck|flyback|forward topology. You can operate this at a switching frequency of 1000 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller has an operating temperature range of 0 °C to 70 °C. This current mode controller's maximum duty cycle is 100 %. This device has a maximum of 18 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

