| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Resonant Controller | |
| Current/Voltage | |
| Full-Bridge | |
| 4 | |
| 1000 | |
| 100 | |
| 20 | |
| 100(Max) | |
| 20 | |
| 10 to 16.5 | |
| 10 | |
| 16.5 | |
| 6 | |
| No | |
| No | |
| No | |
| 0 | |
| 70 | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) - 0.51(Min) |
| Package Width | 9.04(Max) |
| Package Length | 9.04(Max) |
| PCB changed | 20 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 20 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

