PWM and Resonant Controllers
UCC3895DWTRG4
Resonant Controller -0.3V to 17.3V 100mA 1000kHz 20-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Resonant Controller
Control Method
Current/Voltage
Topology
Full-Bridge|Half-Bridge
Number of PWM Outputs
4
Maximum Switching Frequency (kHz)
1000
Maximum Duty Cycle (%)
100
Output Current (mA)
100(Max)
Rise Time (ns)
20
Fall Time (ns)
20
Output Voltage (V)
-0.3 to 17.3
Operating Supply Voltage Range (V)
10 to 16.5
Minimum Operating Supply Voltage (V)
10
Maximum Operating Supply Voltage (V)
16.5
Maximum Supply Current (mA)
6
Maximum Power Dissipation (mW)
650
Adjustable Output
No
On/Off Pin
No
Synchronous Pin
No
UVLO Turn-On Threshold (V)
11
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.5
Package Length
12.8
PCB changed
20
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
20
Lead Shape
Gull-wing

